Ergotron 45-268-026 Ergotron LX HD Wall Mount Swing Arm 106.7 cm (42") Aluminium

MPN
45-268-026
Brand
Ergotron
EAN-13
698833018035
Order Code
71-6648
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The perfect TV wall mount: This pivot offers a flexible alternative to rigid wall mounts for displays weighing up to 23 kg. Embedded CF technology enables effortless screen adjustment for optimal viewing comfort.

Install it yourself in less than 1 minutes – and enjoy comfortably watching your TV in no time!

Benefits

- Position the TV at the most comfortable viewing angle
- Effortless adjustment, no knobs or levers necessary
- Reliable solution secures your flat panel investment
- Sleek design complements your home or office style
- Easy to install: do it yourself in less than 1 minutes!
- Integrated tilt lock-down feature
  • Heavy duty
  • More motion
  • Smooth adjustment
  • Flexible views
  • Reliable option
  • Excellent value
Max. load Capacity 23 kg

Reviews

Be the first to submit a review

Trustpilot