Ergotron 45-266-216 Ergotron StyleView 61 cm (24") Wall White

MPN
45-266-216
Brand
Ergotron
EAN-13
698833047349
Order Code
71-6083
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £585.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 08/10/2026

StyleView® Sit-Stand Combo Arm (white)
Durable aluminum construction! Holds a monitor, bar-code scanner, keyboard, wrist rest and mouse on the same arm, providing easy, single-motion height adjustment.
Work sitting or standing with the arm’s ergonomic 25" (64 cm) LCD height adjustment range. A unique cable management system conceals and organizes cords, making cleaning easy.

Benefits
Flexible, open-architecture design is scalable for future computer equipment
Comfortable, ergonomic data entry—work sitting or standing with 2" (51 cm) single-motion lift adjustment
Five-inch (12.7 cm) independent LCD height adjustment ergonomically accommodates individual users
Easy-to-clean features promote superior infection control
Barcode scanner holder provides easy access to hand-held scanner
Extend LCD and keyboard up to 39.75" (11 cm) from wall; fold equipment back out of the way when not in use. With keyboard in storage position, system depth is as little as 12" (3 cm)
Ergonomic back-tilt keyboard tray ensures wrists remain in a neutral position during data entry; keyboard tray pulls out when needed and stows inside worksurface
Maintains the relative position of screen and keyboard throughout full range of motion
Clean, concealed and neat routing of cables through the expansive cable management system

Reviews

Be the first to submit a review

Trustpilot