Ergotron 45-266-026 StyleView Sit-Stand Combo Arm

MPN
45-266-026
Brand
Ergotron
EAN-13
698833016369
Order Code
71-3557
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £585.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Let workers in your healthcare organization work sitting or standing with everything they need at their fingertips. This sit-stand combo arm holds a monitor, barcode scanner, keyboard, wrist rest and mouse all on the same height-adjustable arm for an ergonomic fit that supports the best workflows (and comfort).
  • Comfortable documentation: Work sitting or standing with 2" (51 cm) of height adjustment
  • Personalized fit: Includes 5" (13 cm) of LCD adjustment, plus up to 43" (19 cm) of LCD and keyboard extension
  • Ergonomic set-up: Back-tilt keyboard tray protects wrists from pain or injury
  • Infection control: Ward off health-related pathogens with easy-to-clean features
  • Save space: Fold the arm out of the way and stow the keyboard tray when not in use
  • Clean look: Cables stay hidden and organized for easy cleaning

Reviews

Be the first to submit a review

Trustpilot