Ergotron 45-253-026 Ergotron LX Series LX Wall Mount System 68.6 cm (27") Black,

MPN
45-253-026
Brand
Ergotron
EAN-13
698833014747
Order Code
71-3785
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £727.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

LX Wall Mount System
With Small Black CPU Holder. Durable polished aluminum construction! This is a complete solution that accommodates an LCD, keyboard and CPU while providing vertical and side-to-side motion. It is perfect for space-constrained areas: simply fold the keyboard and LCD tight against the wall when not in use.

- Articulating arms feature full tilt/pan capability and 13" (33 cm) height adjustment, providing premium ergonomic adjustment
- Extends LCD up to 25" (64 cm); keyboard tray extends up to 35" (89 cm); push your display and keyboard out of the way when not in use
- Ideal for space-constrained rooms—keyboard folds to within 3.5" (9 cm) of wall in storage position. LCD arm folds back to a depth of 5.3" (13 cm)
- Ergonomic back-tilt keyboard tray ensures wrists remain in a neutral position during data entry—avoid repetitive-stress injuries while increasing comfort and productivity
- Creates a complete and compact workstation
- Effortlessly and independently position the LCD and keyboard to the most comfortable viewing and typing position, all while maintaining eye contact with your patient
- Convenient bi-focal viewing: Screen lowers and positions for optimized viewing by users with bi-focal glasses
- Passes Ergotron’s 1,-cycle motion test, which ensures a minimum of five years trouble-free height adjustment
  • More motion
  • Ergonomic set-up
  • Saves space
  • Large extension
  • Flexible installation
  • Quality design

Reviews

Be the first to submit a review

Trustpilot