Ergotron 45-243-224 LX Arm Wall Mount Black 15-34in height-adjustable tiltable

MPN
45-243-224
Brand
Ergotron
EAN-13
0698833075656
Order Code
18-9274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £198.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/09/2026

Ergotron 45-243-224, LX Arm Wall Mount, is a robust and versatile mounting solution designed for displays ranging from 15 to 34 inches. Its height-adjustable and tiltable features allow users to optimise screen positioning, enhancing ergonomics and reducing strain during prolonged use. Engineered with a VESA stand and FDMI mount compatibility, this wall bracket is ideal for securely holding monitors in both home office and professional workspaces. The arm's design facilitates ease of use in environments requiring flexible screen arrangements, such as IT workstations, control rooms, and creative studios, where desk-mounted flexibility and precise monitor alignment are paramount.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Max. load Capacity 11.3kg
Add-on displays 1
Colour Black
Distance to wall (max.) 64cm
Max. distance to floor/ceiling 33cm
Pneumatic technology No
Suitable For 38,1 cm (15") - 86,4 cm (34")
Tilt Range (top) +70°
Weight 3kg
Wireless charging No

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot