Ergotron 45-243-216 LX Monitor wall mount White 34" Height-adjustable

MPN
45-243-216
Brand
Ergotron
GTIN-14
00698833053579
Order Code
18-9273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £218.16 £185.44
10+ £182.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Ergotron 45-243-216 is engineered to offer a flexible and robust mounting solution for displays through its LX monitor wall mount, accommodating screens up to 34 inches. Designed to be both a monitor holder and a pc screen bracket, this versatile mount supports full-motion articulation, allowing for precise height and positional adjustments. With its VESA-compatible and FDMI-compliant design, it integrates seamlessly into a variety of professional environments, including offices and medical facilities, where ergonomic display positioning is essential. This white desk mount facilitates optimal screen viewing angles while maintaining a clean and organised workspace, making it suitable for engineers, designers, and IT professionals seeking efficient use of space.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Max. load Capacity 11.3kg
Add-on displays 1
Colour White
Distance to wall (max.) 64cm
Max. distance to floor/ceiling 33cm
Pneumatic technology No
Suitable For 86,4 cm (34")
Tilt Range (top) 75°
Weight 3.115

Reviews

Be the first to submit a review

Trustpilot