Ergotron 45-214-026 MX Desk Monitor Arm, Heavy Monitor Mount

MPN
45-214-026
Brand
Ergotron
EAN-13
698833009378
Order Code
71-4201
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The sleek, adjustable MX LCD Arm accommodates mid-size displays and all-in-one computers weighing up to 3 lbs (13.6 kg).

Five inches (13 cm) of height adjustment, extensionetraction motion, integrated tilt and portrait-to-landscape capability promote user comfort and enhance productivity.

Benefits

- Accommodates mid-size displays and all-in-one computers weighing up to 3 lbs (13.6 kg)
- Position your display for maximum ergonomic comfort to relieve eye, neck and back strain
- Free up your table or desktop to increase your workspace
- Upgrade LCD monitors and TVs with improved ergonomic adjustment
- Pre-assembled arm offers monitor/TV theft deterrence
- Rotate screen for portrait viewing of photos and pages—eliminate scrolling
- Cable management feature conceals and routes cables under the arm, out of the way
- Extendsetracts LCD up to 16.7" (424 mm); push your display out of the way when not in use
- CF motion technology provides premium ease-of-use display adjustment
- Easy-to-use, simple installation and effortless operation
  • Comfortable fit
  • More motion
  • Saves space
  • Sleek build
  • Neat look
  • Quality design
Adjustable Height 13 cm
Max. load Capacity 13.6 kg

Reviews

Be the first to submit a review

Trustpilot