Ergotron 33-387-085 Neo-Flex Touchscreen Stand, Heavy Monitor Mount

MPN
33-387-085
Brand
Ergotron
EAN-13
698833040920
Order Code
71-3190
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

A robust hinge mechanism provides an incredible 115 degrees of tilt adjustment while simultaneously controlling monitor height. This flexibility allows the screen to be moved parallel with the desktop—perfect for touchscreen applications.

This stand’s strength and heavy-duty design also make it well suited for use with all-in-one PCs and hefty displays.

- Ideal for touchscreen and all-in-one PC applications.
- Solid platform: screen remains stable when touched.
- Easy adjustment, easy installation.
- Up to 7 inches (18 cm) of height adjustment for customized, ergonomic viewing of the screen.
- Full 36-degree rotation, which allows effortless screen sharing with others.
- A great solution for bi-focal viewing when screen is lowered and tilted upward.
- Heavy-duty design and extra capacity make it the perfect monitor stand for hefty displays or all-in-one computers.
- A visual indicator on back of stand lets you know when the proper counter-balance tension is achieved during setup, ensuring optimum motion adjustment.
  • Solid platform
  • Simple operation
  • Ergonomic views
  • More collaboration
  • Fits bi-focals
  • Set-up check

Reviews

Be the first to submit a review

Trustpilot