Transform any surface into a personalized height-adjustable desk. Get affordable ergonomics!
Change from a sitting to a standing position whenever you want. This sit-stand workstation moves your keyboard and display in one simple motion, making computing comfortable for prolonged periods.
BenefitsFor Computer Users- Improve your energy and productivity by standing or sitting as you work, and then switch positions whenever you choose. This work style encourages healthy movement throughout the day
- Counterbalanced adjustment points allow instantaneous, tool-free re-positioning while you work!
- Promote fitness and comfort as you compute, reducing potential back and neck pain by adding movement into your work routine in a truly ergonomic workstation
- Easily and simultaneously lift keyboard and LCD screen to proper height for unsurpassed ergonomic comfort
- Patented Constant Force lift technology provides fluid, one-touch adjustments of the keyboard and monitor positions for personalized computing
- Burn more calories by choosing to stand for periods of your work-day; periodic standing also promotes greater bone density and better sleep at night. WorkFit-S counteracts an increasingly sedentary workstyle
For IT and Facilities Staff- IT deployment friendly—convert most work areas into a productive and complete computer workstation in minutes
- Modify existing office spaces or cubes by simply clamping a WorkFit-S on an existing worksurface, without the cost of expensive professional installers
- Safe and neat routing of cables
- Flexible, open-architecture design is scalable for future computer equipment
For HRisk Management and Company Cost Savings- Manage the cost of healthcare premiums by promoting wellness in the daily work routine
- Provide standing work platforms for employees without having to buy expensive height-adjustable chairs
- Comfortable computing offers provable ROI on investment—healthcare costs associated with unhealthy computing and missed time are reduced while productivity increases
- Standing supports healthy neck and back conditions. According to the 27 OE Medicine Journal, back and neck pain are cited as the most costly conditions affecting employees
- Studies in office ergonomics show productivity increases 12%–18% following an ergonomic intervention where employees are provided with well-designed ergonomic furniture
- Bestselling design
- Versatile converter
- Smooth adjustment
- Front surface-mount
- Keyboard tray
- Personalized views