Ergotron 33-349-200 WorkFit-S, Dual Workstation with Worksurface

MPN
33-349-200
Brand
Ergotron
EAN-13
698833022186
Order Code
71-5509
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £564.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Transform any surface into a personalized height-adjustable desk. Get affordable ergonomics!

Change from a sitting to a standing position whenever you want. This sit-stand workstation moves your keyboard and display in one simple motion, making computing comfortable for prolonged periods.

Benefits

For Computer Users

- Improve your energy and productivity by standing or sitting as you work, and then switch positions whenever you choose. This work style encourages healthy movement throughout the day
- Counterbalanced adjustment points allow instantaneous, tool-free re-positioning while you work!
- Promote fitness and comfort as you compute, reducing potential back and neck pain by adding movement into your work routine in a truly ergonomic workstation
- Easily and simultaneously lift keyboard and LCD screens to proper height for unsurpassed ergonomic comfort
- Patented Constant Force lift technology provides fluid, one-touch adjustments of the keyboard and monitor positions for personalized computing
- Double your view—and move it too! With two monitors you can save time by using multiple applications at once—eliminate toggling back and forth between documents and programs
- Burn more calories by choosing to stand for periods of your work-day; periodic standing also promotes greater bone density and better sleep at night. WorkFit-S counteracts an increasingly sedentary workstyle

For IT and Facilities Staff

- IT deployment friendly—convert most work areas into a productive and complete computer workstation in minutes
- Modify existing office spaces or cubes by simply clamping a WorkFit-S on an existing worksurface, without the cost of expensive professional installers
- Safe and neat routing of cables
- Flexible, open-architecture design is scalable for future computer equipment
- For HRisk Management and Company Cost Savings
- Manage the cost of healthcare premiums by promoting wellness in the daily work routine
- Provide standing work platforms for employees without having to buy expensive height-adjustable chairs
- Comfortable computing offers provable ROI on investment—healthcare costs associated with unhealthy computing and missed time are reduced while productivity increases
- Standing supports healthy neck and back conditions. According to the 27 OE Medicine Journal, back and neck pain are cited as the most costly conditions affecting employees
- Studies show an average productivity increase of 2–3% when using two displays instead of one
- Studies in office ergonomics show productivity increases 12%–18% following an ergonomic intervention where employees are provided with well-designed ergonomic furniture
  • Bestselling design
  • Smooth adjustment
  • Front surface-mount
  • Keyboard tray
  • Double productivity
  • Personalized views

Reviews

Be the first to submit a review

Trustpilot