WorkFit-S, Dual Sit-Stand Workstation\r
Transform any surface into a personalized sit-stand work area. Get affordable ergonomics!\r
\r
Stay energized, healthy and productive while you compute—change from a sitting to a standing position whenever you want. This height-adjustable workstation moves your keyboard and display in one simple motion, making computing comfortable for prolonged periods.\r
\r
For Computer Users\r
- Improve your energy and productivity by standing or sitting as you work, and then switch positions whenever you choose. This work style encourages healthy movement throughout the day\r
- Counterbalanced adjustment points allow instantaneous, tool-free re-positioning while you work!\r
- Promote fitness and comfort as you compute, reducing potential back and neck pain by adding movement into your work routine in a truly ergonomic workstation\r
- Easily and simultaneously lift keyboard and LCD screens to proper height for unsurpassed ergonomic comfort\r
- Patented Constant Force lift technology provides fluid, one-touch adjustments of the keyboard and monitor positions for personalized computing\r
- Double your view—and move it too! With two monitors you can save time by using multiple applications at once—eliminate toggling back and forth between documents and programs\r
- Burn more calories by choosing to stand for periods of your work-day; periodic standing also promotes greater bone density and better sleep at night. WorkFit-S counteracts an increasingly sedentary workstyle\r
\r
For IT and Facilities Staff\r
- IT deployment friendly—convert most work areas into a productive and complete computer workstation in minutes\r
- Modify existing office spaces or cubes by simply clamping a WorkFit-S on an existing worksurface, without the cost of expensive professional installers\r
- Safe and neat routing of cables\r
- Flexible, open-architecture design is scalable for future computer equipment\r
\r
For HRisk Management and Company Cost Savings\r
- Manage the cost of healthcare premiums by promoting wellness in the daily work routine\r
- Provide standing work platforms for employees without having to buy expensive height-adjustable chairs\r
- Comfortable computing offers provable ROI on investment—healthcare costs associated with unhealthy computing and missed time are reduced while productivity increases\r
- WorkFit helps alleviate back and neck pain, the most costly conditions affecting employees according to the 27 OE Medicine Journal\r
- Studies show an average productivity increase of 2–3% when using two displays instead of one\r
- Studies in office ergonomics show productivity increases 12%–18% following an ergonomic intervention where employees are provided with well-designed ergonomic furniture