Ergotron 24-220-055 Ergotron TeachWell Mobile Digital Workspace Graphite, Grey

MPN
24-220-055
Brand
Ergotron
EAN-13
698833016444
Order Code
71-5151
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1375.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

TeachWell® Mobile Digital Workspace

This compact technology hub consolidates all your technology tools onto a single mobile platform: laptop or LCD/CPU, keyboard and mouse, portable document camera, projection device and more. Un-tether from a desk or podium and move wherever needed to deliver a collaborative curriculum.

TeachWell easily rolls through aisles, doors and cramped media areas, while its height-adjustment platform moves the keyboard, display and worksurface in one simple motion. Change from a sitting to a standing position as you work whenever you want.

Benefits

Flexible solutions that facilitate collaboration

- Take the headache out of integrating new media and technology into the curriculum by consolidating all the technology tools needed on one small platform
- Accommodates laptops, tablet PCs, LCD/CPUs, All-in-One CPUs, portable document cameras/visualisers, DVD players and wireless extenders of choice
- Works with on-board projectors or remote displays and projection devices
- Allows for one-hand adjustments of the most popular portable document cameras/visualisers
- Open architecture platform allows you to truly manage the intersection of IT and AV; cart is scalable for future computer equipment advancements and upgrades
- Organized technology hub keeps all your teaching materials accessible throughout the class; dual purpose design facilitates the convergence of desk and podium to un-clutter your classroom
- Optimized footprint utilization in the classroom and reduces total infrastructure investment
- Eliminate podium, secondary instructor desk and AV cart by organizing and combining them into one efficient and cost-effective hub
- More collaboration and more engagement in the classroom: Brings your computer up close for one-on-one discussions, or acts as an adjustable podium for student presentations
- Easily moves through aisles, around desks, over thresholds or through small doorways; ideal for collaborative learning and for shared resources across multiple rooms

Dependable technology

- Patented Constant Force technology provides fluid adjustments of keyboard and laptop positions for personalized computing or viewing; work standing or sitting
- Telescoping lift engine provides height adjustability without blocking the line of sight to the students
- Cable Management Box provides storage area for one standard six-outlet power strip, two power bricks, and the associated cables
- Durable, easy-to-clean exterior composed of phenolic, high-grade plastic and powder coated painted steel
- Four gliding dual casters move smoothly across carpet or flooring; lockable front casters hold unit in place as teaching style requires
- Offers sit-stand computing capability with proper computing ergonomics for comfortable instruction throughout the day
- Optional security module – a secure stash spot for teaching tools and personal effects. Also doubles as a shelf for inkjet printers, DVD players, or other equipment
- Ships fully assembled for quick integration into classroom settings
- Designed to meet UL standards
  • One-stop-shop
  • Easy adjustment
  • Effortless movement
  • Open architecture
  • Stay organized
  • Endless options

Reviews

Be the first to submit a review

Trustpilot