Neo-Flex LCD Cart\r
Low-cost, height-adjustable cart supports your mobile computing needs today and tomorrow. It features a fully adjustable LCD Arm, 27 inches (68 cm) of height adjustment (work sitting or standing), VESA-compliant thin-client CPU holder, large worksurface, small footprint and a rugged, open-architecture design.\r
\r
Use it anywhere computing needs to be mobilized: in a hospital as a point-of-care work space; in manufacturing as a mobile EWI platform; in the IT department as a diagnostic “crash cart.”\r
\r
- LCD pans side-to-side for closer access; arm also reaches low for people wearing bifocals or using a tablet PC\r
- Attach a thin-client CPU that uses a VESA-compliant mounting hole pattern to the underside of the worksurface\r
- Front handle on worksurface, premium casters, and light-weight design enables cart to easily maneuver into tight spaces—cart weighs under 38 lbs (17 kg)\r
- Flexible, open architecture design is ready for the computer equipment of today and tomorrow\r
- Constant Force patented lift technology provides fluid, one-touch adjustment\r
- Work sitting or standing with the ergonomic 27-inch (68 cm) height adjustment range\r
- Barcode scanner holder provides easy access to hand-held scanner\r
- Very accessible—facilitates ADA (Americans with Disabilities Act) compliant computing initiatives, such as mobile kiosks