Ergotron 24-190-085 Ergotron Neo-Flex Mobile MediaCenter LD Black Flat panel

MPN
24-190-085
Brand
Ergotron
EAN-13
698833016130
Order Code
71-5098
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £630.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This cart stretches your investment by serving a variety of projection needs. Features include portrait-to-landscape rotation, 2" (51 cm) effortless height adjustment and 2° independent display tilt. Handles displays weighing 25–5 lbs (11–23 kg).

Get optimal positioning for both seated and standing audiences, in any application, in any part of your facility.

Benefits
- Move digital content to where you need it
- Rotate your display to portrait or landscape orientation—no need to reinstall display
- Optional camera shelf accessory converts any space into a videoconference center
- Easily roll cart through standard-size doorways and over thresholds
- Narrow footprint allows presenter to move closer to the display; easily tucks into corners or nests with other carts for space-saving storage
- Constant Force CF technology enables smooth, effortless portrait-to-landscape rotation, tilt and height adjustment. Adjusts with just a touch—no knobs or levers
- Modular cable management channels conceal and organize cables
- Maximize your technology investment by sharing a large display over multiple rooms
- Second-generation design and 47 separate quality tests ensure reliability and optimum performance
- Speedy assembly and installation
- Save time and money utilizing a network of certified professionals to deploy Neo-Flex carts in your facility with an Ergotron Service Program (not available in all areas)

Reviews

Be the first to submit a review

Trustpilot