Erem 2476TX1 MagicSense Carbide Tapered Head Cutters 130mm - Flush

MPN
2476TX1
Brand
Erem
EAN-13
0037103216250
Order Code
85-6090
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    110mm 115mm 130mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £209.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

The Erem 2476TX1 MagicSense Carbide Tapered Head Cutters 130mm Flush are ideal for cutting hard and tough wires like piano wire, nickel wire and diode leads.

Well-designed and manufactured using only the finest materials - the blades for instance, are edged with wear-resistant tungsten carbide, while the jaws are made with solid steel, combining strength, reach and high cutting capacity. Equipped with a non-refelecting surface, these ultra-tough cutters are also ESD safe and resharpenable.

Overall, the Erem Carbide Cutters from the 2400 Series offer optimized ergonomic form and improved degree of hardness, in the process making them a clear leader in their field, available at a value price.


  • Medium sized precision cutters
  • Wear resistant Tungsten Carbide edged cutting blades
  • Manufactured from high grade tool steel
  • Non-reflecting surfaces
  • ESD safe
  • Resharpenable
  • Length: 130mm
  • Cutting capacity: 1mm
  • Cut Type: Flush
Type Cutters
ESD Safe Yes
Length 130mm
VDE Safe No
For Use With Hard, nickel, piano wire
Material Steel

Reviews

Be the first to submit a review

Trustpilot