Erem 2476TX MagicSense Carbide Cutters 115mm - Flush

MPN
2476TX
Brand
Erem
EAN-13
4003019099863
Order Code
85-6088
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    110mm 115mm 130mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £241.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

The Erem 2476TX MagicSense Carbide Cutters 115mm Flush are ideal for cutting hard and tough wires like piano wire, nickel wire and diode leads.

Well-designed and manufactured using only the finest materials - the blades for instance, are edged with wear-resistant tungsten carbide, while the jaws are made with solid steel, combining strength, reach and high cutting capacity. Equipped with a non-refelecting surface, these ultra-tough cutters are also ESD safe and resharpenable.

Overall, the Erem MagicSense Carbide Cutters from the Series 2400 offer optimized ergonomic form and improved degree of hardness, in the process making them a clear leader in their field, available at a value price.


  • Medium sized precision cutters
  • Wear resistant Tungsten Carbide edged cutting blades
  • Manufactured from high grade tool steel
  • Suitable for Piano Wire, nickel wire and diode leads
  • Non-reflecting surfaces
  • ESD safe
  • Resharpenable
  • Length: 115mm
  • Cut type: Flush
Type Cutters
ESD Safe Yes
Length 115mm
VDE Safe No
Cut Type Flush
For Use With Hard, nickel, piano wire
Material Steel

Reviews

Be the first to submit a review

Trustpilot