Erdi D341-22 Seaming Pliers 180mm Quality Steel PVC-Coated Handles

Image Representative of Range

Erdi D341-22 Seaming Pliers 180mm Quality Steel PVC-Coated Handles

MPN
D341-22
Brand
Erdi
EAN-13
4010220002681
Order Code
11-7610
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £41.65 £35.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Erdi D341-22 seaming pliers, manufactured by Erdi, feature a 180 mm length and are ideal for precision bending and seaming tasks. These robust bending pliers are designed for applications involving metalwork and crafting. With one piece included in the package, they offer high performance in both professional and DIY projects.
Type Seaming pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 180mm
Weight 210g

Reviews

Be the first to submit a review

Trustpilot