Erdi D15A-SB Ideal Shears: Compact Powerful Precision Cutting Tool

Image Representative of Range

Erdi D15A-SB Ideal Shears: Compact Powerful Precision Cutting Tool

MPN
D15A-SB
Brand
Erdi
EAN-13
4010220031315
Order Code
11-7599
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £21.88 £18.60
10+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Erdi manufactures the Ideal plate shears D15A, designed for straight, non-ending runs and figure cuts. The D15A-SB is robust and versatile, making it suitable for precise sheet metal work. Typical applications include HVAC installations, automotive repairs, and general metal fabrication.
Type D15A
Type of Cut Straight Cut
Overall Length 180mm
Misc Attribute D15A
Suitable For For straight non-ending run and figure cut
Weight 200g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot