ER1B Diotec Silicon Rectifier Diode 1A 100V

Image Representative of Range

ER1B Diotec Silicon Rectifier Diode 1A 100V

MPN
ER1B
Brand
Diotec
EAN-13
2050001282750
Order Code
50-3082
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,666 in stock

A 1A SMD rectifier diode in a an SMA case and with a VRRM of 100V. This superfast switching device is ideal for use in: switched mode power supply output rectification, electronic lighting ballasts and general high frequency switching circuits.
  • Surface mounting device
  • UL 94V-0 Classification
Type Rectifier Diode
Current 1A
Forward Voltage 1V
Peak Reverse Voltage 100V
Package Style SMA
Thermal Resistance 70°C/W

Reviews

Be the first to submit a review

Trustpilot