Equus 5568 Pro Digital Timing Light 12V Diagnostic Tool

MPN
590-518
Brand
Equus
EAN-13
4016138643565
Order Code
18-9266
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £103.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 708 in stock

Equus 590-518, Equus 5568 Pro Digital Timing Light, is a sophisticated tool, tailored for precise engine diagnostics and tuning. This ignition point gun features a strobe lamp that delivers accurate timing measurements critical for chip tuning and engine tuning applications. Designed for use with 12V systems, it offers professional-grade accuracy, which is essential for engineers involved in engine performance evaluations and adjustments. Its digital readout and easy-to-use interface make it a valuable tool in automotive and mechanical engineering tasks where precision and reliability are paramount.
Type Engine quick tester
Height 85mm
Length 360mm
Product Type Engine quick tester
Rotational speed range 240, 9990
Weight 1300g
Width 230mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot