Equip 605596 Network cable CAT 6 S/FTP 10m Black gold plated connectors

MPN
605596
Brand
Equip
EAN-13
4015867151907
Order Code
16-2885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £6.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Equip 605596 is a high-performance CAT 6 S/FTP network cable designed for robust and reliable data transmission. This 10-metre long patch cable features gold-plated connectors, enhancing its conductivity and reducing signal loss, making it an optimal choice for intensive networking tasks. The cable is shielded with foil and twisted pair structure, providing excellent protection against electromagnetic interference and ensuring stable connections in environments with high electronic noise. Common applications for this engineering-grade RJ45 cable include connecting routers, switches, and other networking equipment in data centres, office networks, and high-speed internet setups requiring consistent and secure data throughput. Its durable construction makes it suitable for both professional IT environments and demanding home network configurations.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 10000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 12.5kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 40mm
Package height 260mm
Package weight 180g
Package width 220mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Black
Products per master (outer) case 40 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 384g
Width 8.34mm

Reviews

Be the first to submit a review

Trustpilot