Equip 605589 is a high-performance network cable, specifically designed to accommodate the robust demands of modern Ethernet connectivity. This CAT 6 S/FTP RJ45 cable spans 20 metres and features pink outer shielding paired with gold-plated connectors, ensuring optimal data transmission and reduced electromagnetic interference. Engineered for use in professional IT environments, this patch cable is ideal for linking routers, switches, or network hubs, providing reliable connections in data centres and corporate networks. Its superior shielding and advanced construction make it well-suited for high-speed data applications, ensuring consistent and dependable network performance. As a single component within the realm of network cable assemblies, the Equip 605589 is an essential element for maintaining efficient network infrastructure.
| Type |
Network cable, patch cable |
| Length |
20.00m |
| Colour |
Pink |
| LAN Category |
CAT 6 |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| AWG |
26 |
| AWG wire size |
28/7 |
| Cable features |
gold plated connectors |
| Cable shape |
Round |
| Cable shielding |
S/FTP (S-STP) |
| Cable standard |
Cat6 |
| Cable Use |
Networks |
| Cabling technology |
10/100/1000Base-T(X) |
| Certification |
ISO/IEC 11801, EN50288, TIA/EIA 568-C.2 |
| Compliance certificates |
CE, REACH, RoHS, UKCA |
| Conductor Material |
Copper |
| Conductor type |
Stranded |
| Connection Type |
RJ45 |
| Connector 1 |
RJ-45 |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 |
RJ-45 |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Connector contacts plating |
Gold |
| Connector Version |
straight |
| Data transfer rate |
1000 Mbit/s |
| Depth |
11.7mm |
| Doesnt contain |
Halogen |
| Ethernet interface type |
Fast Ethernet, Gigabit Ethernet |
| Frequency |
250 MHz |
| Halogen free |
Yes |
| Harmonized System (HS) code |
84733080 |
| Height |
20000mm |
| Jacket Material |
Low smoke zero halogen (LSZH) |
| Master (outer) case gross weight |
15.9kg |
| Master (outer) case height |
380mm |
| Master (outer) case length |
350mm |
| Master (outer) case width |
290mm |
| Max. frequency |
250MHz |
| Molded cable boot |
Yes |
| Networking standards |
IEEE 802.3, IEEE 802.5 |
| Outer diameter |
5.8 |
| Package depth |
50mm |
| Package height |
290mm |
| Package weight |
350g |
| Package width |
250mm |
| Plug and Play |
Yes |
| Power over Ethernet (PoE) |
Yes |
| Power over Ethernet (PoE) type supported |
PoE+ |
| Product colour |
Pink |
| Products per master (outer) case |
22 pc(s) |
| Quantity per pack |
1 pc(s) |
| Shielding |
S/FTP |
| Specification |
CAT 6 |
| Sustainability compliance |
Yes |
| Type A |
RJ45 plug |
| Type B |
RJ45 plug |
| Weight |
745g |
| Width |
8.34mm |