Equip 605581 RJ45 Network cable CAT 6 S/FTP 2 m Pink gold plated connectors

MPN
605581
Brand
Equip
EAN-13
4015867163009
Order Code
16-2875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
2+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Equip 605581 is a robust RJ45 network cable designed to meet demanding networking needs, featuring CAT 6 S/FTP specifications for enhanced performance and reduced interference. This 2-metre pink network cable is equipped with gold-plated connectors, providing superior conductivity and minimal signal loss. As an Ethernet cable, it serves as a reliable patch cable in network assemblies, suitable for use in connecting routers, switches, and other networking devices. Engineered for high-speed data transmission, this cable supports up to 10 Gbps over shorter distances, making it ideal for high-performance environments such as data centres, corporate networks, and university IT infrastructures. Through its durable construction and shielding, the Equip 605581 ensures stable and secure data communication across complex network setups.
Type Network cable, patch cable
Length 2.00m
Colour Pink
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 2000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 12.5kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 20mm
Package height 200mm
Package weight 47g
Package width 160mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Pink
Products per master (outer) case 140 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 96g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot