Equip 605580 RJ45 Network cable CAT 6 S/FTP Pink gold plated connectors 1m

MPN
605580
Brand
Equip
EAN-13
4015867162996
Order Code
16-2874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Equip 605580 is a high-performance network cable designed to meet the demanding needs of modern data networks. This CAT 6 S/FTP ethernet cable, measuring 1 metre, features pink housing and gold-plated RJ45 connectors for enhanced corrosion resistance and improved signal quality. It is engineered to provide superior shielding with a foil twisted pair construction, minimising interference and ensuring reliable data transmission. Typically utilised in environments where stable and secure network connections are critical, such as data centres and enterprise networking, this patch cable supports bandwidths up to 250 MHz, making it ideal for connecting routers, switches, and other networking equipment. Its robust design and materials make it an excellent choice for maintaining high-speed network performance over short distances.
Type Network cable, patch cable
Length 1.00m
Colour Pink
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 1000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 11.4kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 15mm
Package height 180mm
Package weight 25g
Package width 140mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Pink
Products per master (outer) case 250 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 52g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot