Equip 605578 RJ45 Network cable patch CAT 6 S/FTP 15m Orange gold connectors

MPN
605578
Brand
Equip
EAN-13
4015867151914
Order Code
16-2872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Equip 605578 is a high-quality RJ45 network cable patch, Cat 6, S/FTP with a 15-metre length, featuring durable orange gold connectors. This robust ethernet cable is designed to facilitate high-speed data transmission in local area networks (LANs), ensuring reliable connectivity for demanding network tasks. Its double shielding (S/FTP) effectively reduces electromagnetic interference, making it ideal for use in environments with substantial electronic noise. Common applications include connecting routers, switches, and computers within data centres or in office settings where high bandwidth and low latency are critical. The cable's construction complies with industry standards to support up to 1 Gbps network speeds, enabling efficient data flow and minimising disruptions.
Type Network cable, patch cable
Length 15.00m
Colour Orange
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 15000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 13.4kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 45mm
Package height 260mm
Package weight 265g
Package width 220mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Orange
Products per master (outer) case 30 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 564g
Width 8.34mm

Reviews

Be the first to submit a review

Trustpilot