Equip 605576 RJ45 Network Cable CAT 6 10 m Orange Gold Plated Connectors

MPN
605576
Brand
Equip
EAN-13
4015867151884
Order Code
16-2870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Equip 605576 is a high-performance RJ45 network cable designed to meet the demanding needs of modern networking environments. This CAT 6 cable is 10 metres in length and features gold plated connectors, which enhance signal integrity and reduce interference for reliable data transmission. As part of the Network Cable Assemblies category, it is an ideal solution for connecting routers, switches, and networking devices, facilitating data communication in home or office setups. The Equip 605576 is particularly suited for applications requiring robust and stable internet connections, such as streaming services, online gaming, and data transfer between networked devices. This single piece network cable offers compatibility with various network standards and provides an efficient means of maintaining high-quality network connectivity.
Type Network cable, patch cable
Length 10.00m
Colour Orange
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 10000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 12.5kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 40mm
Package height 260mm
Package weight 180g
Package width 220mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Orange
Products per master (outer) case 40 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 384g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot