Equip 605575 RJ45 Network cable Patch CAT 6 Orange Gold plated 7.50 m

MPN
605575
Brand
Equip
EAN-13
4015867151853
Order Code
16-2869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Equip 605575 is a premium quality network cable designed for efficient data transmission in various networking environments. This RJ45 category 6 patch cable features gold-plated contacts that enhance connectivity and reduce signal interference, ensuring reliable performance across its length of 7.50 metres. Constructed to meet rigorous technical standards, this orange Ethernet cable provides versatility and durability for installations ranging from home networks to commercial setups, including use with routers and switches. The Equip 605575 is engineered for high-speed data transfer, accommodating up to Gigabit Ethernet protocols, making it an ideal choice for engineers seeking robust network connectivity solutions.
Type Network cable, patch cable
Length 7.50m
Colour Orange
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 7500mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 11.2kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 35mm
Package height 230mm
Package width 180mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Orange
Products per master (outer) case 50 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 292g
Width 8.34mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot