Equip 605574 RJ45 Network cable CAT 6 S/FTP 5m Orange gold plated connectors

MPN
605574
Brand
Equip
EAN-13
4015867151822
Order Code
16-2868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Equip 605574 is a robust RJ45 network cable categorised under network cable assemblies, specifically designed to meet the rigorous demands of modern data transmission with its CAT 6 S/FTP specifications. This 5-metre cable features gold-plated connectors, ensuring optimal signal integrity and corrosion resistance, which is vital for maintaining high-speed, reliable connections under varying environmental conditions. Its design includes shielding and foiling to minimise electromagnetic interference, making it an ideal choice for use in environments with high electronic noise, such as data centres and server rooms. Suitable for connecting routers, switches, and other network devices, this cable supports bandwidths up to 250 MHz, facilitating fast Ethernet applications with maximum efficiency. Given its high-performance attributes, the Equip 605574 is engineered for applications requiring precise and consistent network performance.
Type Network cable, patch cable
Length 5.00m
Colour Orange
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 5000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 10.9kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 30mm
Package height 230mm
Package weight 95g
Package width 180mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Orange
Products per master (outer) case 70 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 198g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot