Equip 605573 RJ45 network cable Cat 6 S/FTP 0.25 m orange gold plated

MPN
605573
Brand
Equip
EAN-13
4015867165607
Order Code
16-2867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Equip 605573 is an advanced RJ45 network cable designed to meet the requirements for Category 6 (Cat 6) network cable assemblies. This patch cable is 0.25 metres in length, utilising S/FTP shielding to minimise electromagnetic interference, ensuring reliable data transmission over local area networks. The cable features gold-plated connectors, which enhance conductivity and reduce signal loss, making it well-suited for high-speed data applications. Common engineering applications include connecting routers, switches, and network outlets within data centres and enterprise network environments. Given its robust construction, this network cable supports Gigabit Ethernet standards, providing an optimal solution for high-performance networking requirements.
Type Network cable, patch cable
Length 0.25m
Colour Orange
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 250mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 10.8kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 10mm
Package height 180mm
Package weight 10g
Package width 140mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Orange
Products per master (outer) case 600 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 20g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot