Equip 605567 RJ45 Network cable CAT 6 S/FTP Yellow gold 0.50 m

MPN
605567
Brand
Equip
EAN-13
4015867107232
Order Code
16-2865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Equip 605567 is a robust RJ45 network cable designed for efficient and reliable data transmission. This Category 6 S/FTP patch cable features advanced shielding to minimise electromagnetic interference and crosstalk, thereby ensuring high performance in demanding networking environments. Measuring 0.50 metres in length, it is crafted for optimal flexibility and ease of installation in tight spaces, making it suitable for connecting routers, switches, and other network devices where short-distance connections are required. Its yellow gold colour aids in easy identification amongst a tangle of cables in data centres and network closets. Engineers frequently employ this dependable cable in both commercial and residential settings where stable Gigabit Ethernet connectivity is essential.
Type Network cable, patch cable
Length 0.50m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 500mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 9.1kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 12mm
Package height 180mm
Package weight 18g
Package width 140mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Yellow
Products per master (outer) case 300 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 33g
Width 8.34mm

Reviews

Be the first to submit a review

Trustpilot