Equip 605566 RJ45 Network cable CAT 6 S/FTP 10m Yellow gold plated connectors

MPN
605566
Brand
Equip
EAN-13
4015867107478
Order Code
16-2864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Equip 605566 is a reliable RJ45 network cable designed for optimal data transmission in high-performance networking environments. As a Category 6 S/FTP cable, it features shielding on both individual pairs and the outer cable, ensuring minimal crosstalk and electromagnetic interference, which is crucial for maintaining signal integrity in demanding applications. Measuring 10 meters in length, this yellow-coloured patch cable is equipped with gold-plated connectors that provide excellent conductivity and corrosion resistance. Typically utilised in data centres, office networks, and home networking setups, it serves as a robust link between routers, switches, and other network devices, facilitating efficient data exchange with enhanced bandwidth capabilities. This cable is well-suited for engineers seeking dependable network connectivity solutions in both professional and residential contexts.
Type Network cable, patch cable
Length 10.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 10000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 12.5kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 40mm
Package height 260mm
Package weight 180g
Package width 220mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Yellow
Products per master (outer) case 40 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 384g
Width 8.34mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot