Equip 605564 RJ45 Network cable patch cable CAT 6 SFTP 5m Yellow gold plated

MPN
605564
Brand
Equip
EAN-13
4015867107393
Order Code
16-2863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
2+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Equip 605564, the manufacturer's part number, refers to a high-performance RJ45 network patch cable designed to meet the demanding requirements of modern data transfer needs. This CAT 6 S/FTP cable ensures optimal shielding against electromagnetic interference, providing stable and secure connections for Ethernet networking applications. The cable is five metres in length, making it suitable for connecting devices such as routers, switches, and patch panels, particularly in environments where noise reduction and data integrity are crucial. The use of gold-plated connectors minimises signal loss and enhances durability, keeping it reliable for both residential and commercial network installations. This cable serves as a critical component in engineering applications requiring reliable data communication, such as server rooms, data centres, and high-speed networking configurations.
Type Network cable, patch cable
Length 5.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 5000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 10.9kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 30mm
Package height 230mm
Package weight 95g
Package width 180mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Yellow
Products per master (outer) case 70 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 198g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot