Equip 605563 is a high-performance RJ45 network cable designed for applications requiring reliable and efficient data transmission. This Category 6 S/FTP patch cable is 0.25 metres in length and features a yellow sheath for easy identification in complex network environments. The connectors are gold plated to enhance conductivity and ensure longevity by resisting corrosion. Typically used for establishing connections between routers, switches, and other network devices, this cable is ideal for both residential and commercial network installations where maintaining optimal signal integrity is critical. Suitable for fast Ethernet applications, the cable supports high-speed data transfer, ensuring that network demands are met with precision and reliability.
| Type |
Network cable, patch cable |
| Length |
0.25m |
| Colour |
Yellow |
| LAN Category |
CAT 6 |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| AWG |
26 |
| AWG wire size |
28/7 |
| Cable features |
gold plated connectors |
| Cable shape |
Round |
| Cable shielding |
S/FTP (S-STP) |
| Cable standard |
Cat6 |
| Cable Use |
Networks |
| Cabling technology |
10/100/1000Base-T(X) |
| Certification |
ISO/IEC 11801, EN50288, TIA/EIA 568-C.2 |
| Compliance certificates |
CE, REACH, RoHS, UKCA |
| Conductor Material |
Copper |
| Conductor type |
Stranded |
| Connection Type |
RJ45 |
| Connector 1 |
RJ-45 |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 |
RJ-45 |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Connector contacts plating |
Gold |
| Connector Version |
straight |
| Data transfer rate |
1000 Mbit/s |
| Depth |
11.7mm |
| Doesnt contain |
Halogen |
| Ethernet interface type |
Fast Ethernet, Gigabit Ethernet |
| Frequency |
250 MHz |
| Halogen free |
Yes |
| Harmonized System (HS) code |
84733080 |
| Height |
250mm |
| Jacket Material |
Low smoke zero halogen (LSZH) |
| Master (outer) case gross weight |
10.8kg |
| Master (outer) case height |
380mm |
| Master (outer) case length |
350mm |
| Master (outer) case width |
290mm |
| Max. frequency |
250MHz |
| Molded cable boot |
Yes |
| Networking standards |
IEEE 802.3, IEEE 802.5 |
| Outer diameter |
5.8 |
| Package depth |
10mm |
| Package height |
180mm |
| Package weight |
10g |
| Package width |
140mm |
| Plug and Play |
Yes |
| Power over Ethernet (PoE) |
Yes |
| Power over Ethernet (PoE) type supported |
PoE+ |
| Product colour |
Yellow |
| Products per master (outer) case |
600 pc(s) |
| Quantity per pack |
1 pc(s) |
| Shielding |
S/FTP |
| Specification |
CAT 6 |
| Sustainability compliance |
Yes |
| Type A |
RJ45 plug |
| Type B |
RJ45 plug |
| Weight |
20g |
| Width |
8.34mm |