Equip 605562 Network cable patch CAT 6 S/FTP Yellow gold 3.00 m

MPN
605562
Brand
Equip
EAN-13
4015867107355
Order Code
16-2861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Equip 605562 is a high-quality Category 6 S/FTP network cable designed to provide reliable and efficient data transmission for various networking applications. This Ethernet patch cable, featuring RJ45 connectors, is manufactured to support high-performance connectivity with reduced crosstalk and signal interference, thanks to its shielded twisted-pair construction. Measuring 3.00 metres in length and finished in a distinctive yellow gold colour, this network cable is ideal for use in networking environments requiring enhanced bandwidth, such as data centres and enterprise-level IT infrastructures. Suitable for connecting routers, switches, and other networking equipment, the Equip 605562 is engineered to maintain robust network integrity, ensuring seamless communication across devices within professional and technical settings.
Type Network cable, patch cable
Length 3.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 3000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 12.5kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 25mm
Package height 200mm
Package weight 60g
Package width 160mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Yellow
Products per master (outer) case 100 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 128g
Width 8.34mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot