Equip 605561 RJ45 patch cable CAT 6 Yellow gold plated 2.00 m Network Cable

MPN
605561
Brand
Equip
EAN-13
4015867107317
Order Code
16-2860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
3+ £2.41
10+ £2.31
50+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Equip 605561 is a precision-engineered RJ45 patch cable, offering robust Category 6 performance for reliable data transmission across local area networks. Measuring 2.00 metres in length and finished with gold-plated connectors, this network cable ensures superior connectivity and minimal signal loss, which is critical for maintaining the integrity of high-speed data packets. Designed as a versatile network cable assembly, it is particularly well-suited for connecting routers, switches, and other networked devices in both residential and commercial environments. The Equip 605561 cable, with its durable construction, can support a diverse range of applications including high-definition digital streaming, VoIP services, and large file transfers.
Type Network cable, patch cable
Length 2.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 2000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 11.4kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 20mm
Package height 200mm
Package weight 47g
Package width 160mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Yellow
Products per master (outer) case 140 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 87g
Width 8.34mm

Reviews

Be the first to submit a review

Trustpilot