Equip 605560 RJ45 CAT 6 S/FTP Network Cable Yellow Gold 1.00 m

MPN
605560
Brand
Equip
EAN-13
4015867107270
Order Code
16-2859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
3+ £1.79
10+ £1.72
50+ £1.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Equip 605560 is a high-quality network cable designed for reliable data transmission in diverse networking environments. This RJ45 CAT 6 S/FTP Ethernet cable, measuring 1.00 metre in length, features superior shielding that minimises interference, ensuring stable and high-speed connectivity. The vibrant yellow gold colour assists in easy identification and cable management within complex systems. Commonly utilised in engineering applications such as connecting routers, switches, and patch panels, this cable is essential for establishing robust Ethernet connections in both residential and commercial network setups. Its precision-engineered connectors and durable construction make it a vital component for maintaining efficient network performance.
Type Network cable, patch cable
Length 1.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 1000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 11.1kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 15mm
Package height 180mm
Package weight 25g
Package width 140mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Yellow
Products per master (outer) case 250 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 51g
Width 8.34mm

Reviews

Be the first to submit a review

Trustpilot