Equip 605557 Network cable CAT 6 S/FTP Violet gold plated connectors 0.50m

MPN
605557
Brand
Equip
EAN-13
4015867162958
Order Code
16-2858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Equip network cable, part number 605557, is a high-performance CAT 6 S/FTP cable designed for reliable and efficient data transmission in Ethernet networks. This patch cable features violet insulation and is equipped with gold-plated RJ45 connectors, ensuring excellent signal integrity and reducing interference in high-density network environments. At a length of 0.50 metres, it is ideal for connecting network devices such as routers, switches, or patch panels in data centres, server rooms, or home networks where precision and minimal crosstalk are critical. The cable's construction supports Gigabit Ethernet applications, making it suitable for installations requiring robust and high-speed connectivity.
Type Network cable, patch cable
Length 0.50m
Colour Violet
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 500mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 11.1kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 12mm
Package height 180mm
Package weight 18g
Package width 140mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Purple
Products per master (outer) case 300 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 41g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot