Equip 605555 RJ45 Network cable CAT 6 S/FTP 1m Violet gold plated connectors

MPN
605555
Brand
Equip
EAN-13
4015867162897
Order Code
16-2857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
3+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Equip 605555 RJ45 network cable is a high-performance CAT 6 S/FTP cable designed for reliable data transmission in networking environments. At 1 metre in length, this patch cable features gold-plated connectors, which enhance conductivity and reduce signal loss, making it suitable for high-speed network connections. The cable's shielded twisted pair construction offers superior protection against electromagnetic interference, ensuring stable and efficient operation in complex networking systems. Typical applications for this robust network cable include connecting routers, switches, and other networking equipment, where maintaining data integrity and network performance is critical. Additionally, its violet colour provides easy identification and management within data centres or network setups.
Type Network cable, patch cable
Length 1.00m
Colour Violet
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 1000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 11.4kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 15mm
Package height 180mm
Package weight 25g
Package width 140mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Purple
Products per master (outer) case 250 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 52g
Width 8.34mm

Reviews

Be the first to submit a review

Trustpilot