Equip 605554 RJ45 Network cable Patch CAT 6 S/FTP 5m Violet Gold-plated

MPN
605554
Brand
Equip
EAN-13
4015867162934
Order Code
16-2856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Equip 605554 represents a high-quality RJ45 patch cable designed for optimal network connectivity. This CAT 6 S/FTP network cable, measuring 5 metres in length, features robust shielding to minimise interference, ensuring reliable data transmission. The cable's gold-plated connectors enhance conductivity and durability, making it suitable for demanding engineering environments. It is particularly well-suited for applications requiring efficient data transfer between network devices such as routers, switches, and patch panels. This cable is an essential component in structured cabling systems, supporting high-speed internet and network infrastructures.
Type Network cable, patch cable
Length 5.00m
Colour Violet
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 5000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 10.9kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 30mm
Package height 230mm
Package weight 95g
Package width 180mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Purple
Products per master (outer) case 70 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 198g
Width 8.34mm

Reviews

Be the first to submit a review

Trustpilot