Equip 605551 Network cable CAT 6 S/FTP 2.00 m Violet gold plated connectors

MPN
605551
Brand
Equip
EAN-13
4015867162903
Order Code
16-2855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
3+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Equip 605551 Network Cable is a high-performance Ethernet cable designed for reliable and efficient data transmission. This CAT 6 S/FTP network cable features a length of 2.00 metres and is equipped with gold-plated connectors, which are crucial for maintaining superior connectivity and reducing signal loss. The cable is shielded and foil twisted pair, ensuring improved protection against electromagnetic interference and crosstalk, making it ideal for high-speed data networks. Its violet outer sheath not only provides aesthetic appeal but also aids in cable identification and organisation in complex networking environments. This RJ45 cable is suitable for use in applications involving routers, switches, and patch panels, facilitating seamless network connectivity in both residential and commercial settings.
Type Network cable, patch cable
Length 2.00m
Colour Violet
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 2000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 12.5kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 20mm
Package height 200mm
Package weight 47g
Package width 160mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Purple
Products per master (outer) case 140 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 96g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot