Equip 605550 RJ45 patch cable CAT 6 S/FTP 50m White gold plated connectors

MPN
605550
Brand
Equip
EAN-13
4015867594889
Order Code
16-2854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £35.68 £30.33
10+ £29.45
50+ £29.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Equip 605550 is a high-performance RJ45 patch cable designed for network cable assemblies, conforming to CAT 6 specifications with S/FTP shielding to minimise crosstalk and electromagnetic interference. Measuring 50 metres in length, this white ethernet cable is equipped with gold-plated connectors to ensure optimal signal integrity and durability, making it suitable for demanding network environments. Ideal for establishing reliable connections between routers, switches, and other networking devices, the Equip 605550 enables enhanced data transfer rates critical in server rooms, data centres, or infrastructures requiring high bandwidth. This product is commonly utilised in applications that demand robust network performance, particularly where long-distance data transmission is essential.
Type Network cable, patch cable
Length 50.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 50000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 19.3kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 80mm
Package height 340mm
Package weight 860g
Package width 400mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour White
Products per master (outer) case 10 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 1.83kg
Width 8.34mm

Reviews

Be the first to submit a review

Trustpilot