Equip 605549 RJ45 Network cable CAT6 S/FTP 20m Green gold plated connectors

MPN
605549
Brand
Equip
EAN-13
4015867107546
Order Code
16-2853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £14.33 £12.18
10+ £11.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Equip 605549 is a robust network cable designed for high-performance data transmission, suitable for various networking applications. This CAT6 S/FTP Ethernet cable spans 20 metres and features green insulation with gold-plated RJ45 connectors, enhancing signal quality and reducing interference. Its shielded foiled twisted pair (S/FTP) construction ensures optimal protection against electromagnetic interference, making it ideal for use in environments with significant electronic noise, such as data centres or corporate networks. The copper conductors and expert manufacturing enhance its reliability for connecting routers, switches, and other network devices, providing engineers with a dependable solution for establishing stable, high-speed network connections.
Type Network cable, patch cable
Length 20.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 20000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 15.9kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 50mm
Package height 290mm
Package weight 350g
Package width 250mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Green
Products per master (outer) case 22 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 745g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot