Equip 605547 RJ45 Network cable CAT 6 S/FTP 0.50 m Green gold plated connector

MPN
605547
Brand
Equip
EAN-13
4015867107225
Order Code
16-2852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Equip 605547 is a robust network cable assembly designed for high-performance data transmission in demanding networking environments. This RJ45 Ethernet cable is a Category 6 (CAT 6) patch cable, featuring S/FTP shielding to minimise electromagnetic interference and ensure reliable connectivity. It measures 0.50 metres in length and is fitted with gold-plated connectors for enhanced durability and superior signal integrity. The cable's distinctive green jacket offers easy identification and organisation in complex network setups. Typical applications include use as a router cable in home and office network installations, connection between patch panels and network switches, or interfacing networking equipment where high-speed data transfer is required.
Type Network cable, patch cable
Length 0.50m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 500mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 9.1kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 12mm
Package height 180mm
Package weight 18g
Package width 140mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Green
Products per master (outer) case 300 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 33g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot