Equip 605546 RJ45 Network cable green 10m CAT 6 S/FTP gold connectors

MPN
605546
Brand
Equip
EAN-13
4015867107461
Order Code
16-2851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £8.05 £6.84
10+ £6.57
50+ £6.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Equip 605546 network cable is a high-performance, 10-metre long RJ45 cable designed to meet the demands of modern networking environments. This CAT 6 S/FTP cable features gold-plated connectors, ensuring optimal signal quality and robust connectivity, making it an ideal choice for reducing crosstalk and maintaining high-speed data transmission. Commonly utilised in both residential and commercial settings, this patch cable is well-suited for establishing reliable connections between routers, switches, and other network devices. Its green exterior simplifies cable management by enabling quick identification among various connections. Engineers can rely on this cable for applications requiring stable and efficient networking capability in structured cabling setups.
Type Network cable, patch cable
Length 10.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 10000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 12.5kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 40mm
Package height 260mm
Package weight 180g
Package width 220mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Green
Products per master (outer) case 40 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 384g
Width 8.34mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot