Equip 605541 RJ45 Network Cable Patch Cable CAT 6 S/FTP 2m Green Gold-Plated

MPN
605541
Brand
Equip
EAN-13
4015867107300
Order Code
16-2848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
3+ £2.53
10+ £2.43
50+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Equip 605541 is a versatile RJ45 network cable that embodies the characteristics of an efficient patch cable designed for high-speed data transmission. This CAT 6 S/FTP cable is 2 metres in length and features a robust green jacket, engineered to support reliable connectivity with its gold-plated connectors that ensure optimal signal quality and resistance to corrosion. Suitable for a range of industrial and commercial applications, the cable provides dependable performance in network installations, making it ideal for connecting routers, switches, or other network devices in internet setups that demand high throughput and minimal interference. The cable's construction allows it to maintain stable and secure connections, catering to environments requiring substantial data integrity and transmission reliability.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 2000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 11.4kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 20mm
Package height 200mm
Package weight 47g
Package width 160mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Green
Products per master (outer) case 140 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 87g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot