Equip 605540 RJ45 network cable patch CAT 6 S/FTP 40m white gold plated

MPN
605540
Brand
Equip
EAN-13
4015867594872
Order Code
16-2847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £24.44
10+ £23.73
50+ £23.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Equip 605540 is a high-quality network cable designed to facilitate robust and high-speed data transmission in network systems. This patch cable is a CAT 6 S/FTP type, ensuring superior protection against electromagnetic interference and maintaining signal integrity through its shielded twisted pair configuration. Measuring 40 metres in length, the cable terminates with RJ45 connectors that are gold plated, which enhances connectivity and reduces the potential for corrosion over time. It is ideal for use in professional network environments, such as data centres and office networks, where it can connect network devices like routers, switches, and hubs to ensure reliable internet connectivity. This single unit product caters to engineers seeking dependable infrastructure components for both permanent installations and temporary setups requiring extended cable runs.
Type Network cable, patch cable
Length 40.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 40000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 18.6kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 70mm
Package height 340mm
Package weight 690g
Package width 350mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour White
Products per master (outer) case 12 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 1.47kg
Width 8.34mm

Reviews

Be the first to submit a review

Trustpilot