Equip 605537 RJ45 Network Cable CAT 6 S/FTP Blue Gold Plated 0.50m

MPN
605537
Brand
Equip
EAN-13
4015867107218
Order Code
16-2846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Equip 605537 presents a high-quality network cable solution with its RJ45 Network Cable CAT 6 S/FTP, available in blue and featuring gold-plated connectors. This Ethernet patch cable, with a length of 0.50 metres, ensures reliable data transmission at speeds up to 1 Gbps, making it suitable for high-performance applications like data centres and enterprise networking. The cable is engineered with shielded foil twisted pair (S/FTP) construction, offering exceptional protection against electromagnetic interference and crosstalk. This network cable conforms to CAT 6 standards, making it ideal for connecting network devices such as routers, switches, and computers in environments requiring secure and efficient networking. Its robust design and gold-plated connectors enhance durability and ensure a stable connection, vital for maintaining optimal network integrity in demanding commercial and industrial settings.
Type Network cable, patch cable
Length 0.50m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 500mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 9.1kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 12mm
Package height 180mm
Package weight 18g
Package width 140mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Blue
Products per master (outer) case 300 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 33g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot