Equip 605532 is a high-quality RJ45 network cable designed for robust data transmission across modern network infrastructures. As a Category 6 S/FTP cable, it features individually shielded pairs that mitigate cross-talk and electromagnetic interference, ensuring reliable and fast communication. The 3-metre length of cable is enclosed in a blue jacket, while the gold-plated connectors provide enhanced conductivity and corrosion resistance. This network cable assembly is well-suited for use in various engineering applications such as connecting routers, switches, and patch panels in data centres, enterprise networks, or any setting requiring stable and high-speed Ethernet connections. It can effectively support network speeds up to 10 Gbps, making it ideal for both commercial and industrial environments demanding high-performance networking solutions.
| Type |
Network cable, patch cable |
| Length |
3.00m |
| Colour |
Blue |
| LAN Category |
CAT 6 |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| AWG |
26 |
| AWG wire size |
28/7 |
| Cable features |
gold plated connectors |
| Cable shape |
Round |
| Cable shielding |
S/FTP (S-STP) |
| Cable standard |
Cat6 |
| Cable Use |
Networks |
| Cabling technology |
10/100/1000Base-T(X) |
| Certification |
ISO/IEC 11801, EN50288, TIA/EIA 568-C.2 |
| Compliance certificates |
CE, REACH, RoHS, UKCA |
| Conductor Material |
Copper |
| Conductor type |
Stranded |
| Connection Type |
RJ45 |
| Connector 1 |
RJ-45 |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 |
RJ-45 |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Connector contacts plating |
Gold |
| Connector Version |
straight |
| Data transfer rate |
1000 Mbit/s |
| Depth |
11.7mm |
| Doesnt contain |
Halogen |
| Ethernet interface type |
Fast Ethernet, Gigabit Ethernet |
| Frequency |
250 MHz |
| Halogen free |
Yes |
| Harmonized System (HS) code |
84733080 |
| Height |
3000mm |
| Jacket Material |
Low smoke zero halogen (LSZH) |
| Master (outer) case gross weight |
12.5kg |
| Master (outer) case height |
380mm |
| Master (outer) case length |
350mm |
| Master (outer) case width |
290mm |
| Max. frequency |
250MHz |
| Molded cable boot |
Yes |
| Networking standards |
IEEE 802.3, IEEE 802.5 |
| Outer diameter |
5.8 |
| Package depth |
25mm |
| Package height |
200mm |
| Package weight |
60g |
| Package width |
160mm |
| Plug and Play |
Yes |
| Power over Ethernet (PoE) |
Yes |
| Power over Ethernet (PoE) type supported |
PoE+ |
| Product colour |
Blue |
| Products per master (outer) case |
100 pc(s) |
| Quantity per pack |
1 pc(s) |
| Shielding |
S/FTP |
| Specification |
CAT 6 |
| Sustainability compliance |
Yes |
| Type A |
RJ45 plug |
| Type B |
RJ45 plug |
| Weight |
128g |
| Width |
8.34mm |