Equip 605523 RJ45 Network cable patch CAT 6 SFTP Red 0.25m Gold plated

MPN
605523
Brand
Equip
EAN-13
4015867165560
Order Code
16-2840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
5+ £0.959
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Equip 605523 is a high-quality RJ45 network cable patch classified as CAT 6 S/FTP with a bright red exterior, designed for robust network connections. This cable measures 0.25 metres in length and features gold-plated connectors, enhancing conductivity and ensuring reduced signal loss during data transmission. Known for its reliability, the cable is ideal for connecting network devices such as routers, switches, and computers, especially in environments demanding high data transfer rates and minimal interference. As a dedicated network cable assembly, Equip 605523 caters to professional settings requiring stable and efficient communications. Its construction and technical attributes make it well-suited for both residential and commercial networking applications where performance and integrity are paramount.
Type Network cable, patch cable
Length 0.25m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 250mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 10.8kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 10mm
Package height 180mm
Package weight 10g
Package width 140mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Red
Products per master (outer) case 600 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 20g
Width 8.34mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot