Equip 605521 RJ45 patch cable CAT 6 S/FTP 2m Red gold plated connectors

MPN
605521
Brand
Equip
EAN-13
4015867107287
Order Code
16-2839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
2+ £2.91
10+ £2.78
50+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Equip 605521 is a robust RJ45 patch cable designed to meet the requirements of Cat 6 S/FTP specifications, ensuring high-performance data transmission and minimising interference. Measuring 2 metres in length, this red network cable integrates gold-plated connectors for enhanced conductivity and corrosion resistance, which is essential for maintaining reliable connections over time. Typically used in applications involving routers, switches, and various networked environments, it offers a dependable solution for both commercial and residential networking setups. The cable's construction is engineered to facilitate efficient networking infrastructure, supporting data rates suitable for contemporary Ethernet environments.
Type Network cable, patch cable
Length 2.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 2000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 11.4kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 20mm
Package height 200mm
Package weight 47g
Package width 160mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Red
Products per master (outer) case 140 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 87g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot